
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Features | Latch-up suppression | |
| Quiescent Current(Iq) | 40uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6943CGN#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Features | Latch-up suppression | |
| Quiescent Current(Iq) | 40uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6943CGN#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6943CGN#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6943CGN#TRPBF Datasheet (PDF)
The LTC6943CGN#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.