
- Manufacturer
- MFR.Part #
- S-8351A50MC/J3J
- JLCPCB Part #
- C6898
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 100kHz 900mV~10V Boost Boost Built-in SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ABLIC | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 100kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 900mV~10V | |
| Quiescent Current | 42.1uA | |
| Features | Overcurrent Protection、Light load efficient mode | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
S-8351A50MC/J3J
Extended- Manufacturer
- MFR.Part #
- S-8351A50MC/J3J
- JLCPCB Part #
- C6898
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 100kHz 900mV~10V Boost Boost Built-in SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S-8351A50MC/J3J
- JLCPCB Part #
- C6898
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 100kHz 900mV~10V Boost Boost Built-in SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-8351A50MC/J3J Specifications
S-8351A50MC/J3J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ABLIC | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 100kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 900mV~10V | |
| Quiescent Current | 42.1uA | |
| Features | Overcurrent Protection、Light load efficient mode | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-8351A50MC/J3J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-8351A50MC/J3J Documents
S-8351A50MC/J3J datasheets or manufacturer documentation.
Datasheet: S-8351A50MC/J3J Datasheet (PDF)
S-8351A50MC/J3J Schematic Symbol & PCB Footprint
The S-8351A50MC/J3J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.