Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LTF0402ST1N6
LTF0402ST1N6
Extended
* Images are for reference only
LTF0402ST1N6
Attributes
Value
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
LTF0402ST1N6
JLCPCB Part #
C6897554
Package
0402
Description
1.6nH 10GHz 13@500MHz 250mΩ 560mA 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSEI(Stackpole Elec)
Package0402
Inductance1.6nH
Q @ Frequency13@500MHz
Frequency - Self Resonant10GHz
Current Rating560mA
DC Resistance(DCR)250mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LTF0402ST1N6
LTF0402ST1N6

* Images are for reference only

LTF0402ST1N6

Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
LTF0402ST1N6
JLCPCB Part #
C6897554
Package
0402
Description
1.6nH 10GHz 13@500MHz 250mΩ 560mA 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTF0402ST1N6

* Images are for reference only

LTF0402ST1N6
Extended
Manufacturer

SEI(Stackpole Elec)

MFR.Part #
LTF0402ST1N6
JLCPCB Part #
C6897554
Package
0402
Description
1.6nH 10GHz 13@500MHz 250mΩ 560mA 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTF0402ST1N6 Specifications

LTF0402ST1N6 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSEI(Stackpole Elec)
Package0402
Inductance1.6nH
Q @ Frequency13@500MHz
Frequency - Self Resonant10GHz
Current Rating560mA
DC Resistance(DCR)250mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTF0402ST1N6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTF0402ST1N6 Documents

LTF0402ST1N6 datasheets or manufacturer documentation.

Datasheet: LTF0402ST1N6 Datasheet (PDF)

LTF0402ST1N6 Schematic Symbol & PCB Footprint

The LTF0402ST1N6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.