
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(3x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 1mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 0.2V/us | |
| Quiescent Current(Iq) | 1.65mA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| -3dB Bandwidth | 200kHz | |
| Number of Channels | 1 | |
| Gain Error | 1% | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Enable/shutdown function | |
| Ib - Input Bias Current | 10nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6915IDE#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(3x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 1mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 0.2V/us | |
| Quiescent Current(Iq) | 1.65mA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| -3dB Bandwidth | 200kHz | |
| Number of Channels | 1 | |
| Gain Error | 1% | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Enable/shutdown function | |
| Ib - Input Bias Current | 10nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6915IDE#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6915IDE#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6915IDE#TRPBF Datasheet (PDF)
The LTC6915IDE#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.