
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Output Type | Single-Ended | |
| Output Current | 27mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 2.7V~10.5V | |
| Gain Bandwidth Product | 33MHz | |
| Slew Rate | 12V/us | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail input、Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current | 2mA | |
| Features | Digital interface gain、Enable/shutdown function | |
| Amplifier Type | PGA | |
| Gain | 0V/V~100V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6912IGN-1#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Output Type | Single-Ended | |
| Output Current | 27mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 2.7V~10.5V | |
| Gain Bandwidth Product | 33MHz | |
| Slew Rate | 12V/us | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail input、Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current | 2mA | |
| Features | Digital interface gain、Enable/shutdown function | |
| Amplifier Type | PGA | |
| Gain | 0V/V~100V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6912IGN-1#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6912IGN-1#PBF datasheets or manufacturer documentation.
Datasheet: LTC6912IGN-1#PBF Datasheet (PDF)
The LTC6912IGN-1#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.