


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 9000uV | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Single Supply | 2.7V~10.5V | |
| Gain Bandwidth Product | 11MHz | |
| Slew Rate | 16V/us | |
| Current - Supply | 3.5mA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail input、Rail-to-rail output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 10.5V | |
| Features | Digital interface gain | |
| Amplifier Type | PGA | |
| Gain | -120dB~40dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6910-1ITS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 9000uV | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Single Supply | 2.7V~10.5V | |
| Gain Bandwidth Product | 11MHz | |
| Slew Rate | 16V/us | |
| Current - Supply | 3.5mA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail input、Rail-to-rail output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 10.5V | |
| Features | Digital interface gain | |
| Amplifier Type | PGA | |
| Gain | -120dB~40dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6910-1ITS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6910-1ITS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6910-1ITS8#TRPBF Datasheet (PDF)
The LTC6910-1ITS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.