
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-44-208mil | |
| Supply Current (Iq) | 5.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 6 | |
| Voltage - Supply | 5V~27.5V | |
| Features | Cell balancing | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6810IG-2#3ZZPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-44-208mil | |
| Supply Current (Iq) | 5.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 6 | |
| Voltage - Supply | 5V~27.5V | |
| Features | Cell balancing | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6810IG-2#3ZZPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6810IG-2#3ZZPBF datasheets or manufacturer documentation.
Datasheet: LTC6810IG-2#3ZZPBF Datasheet (PDF)
The LTC6810IG-2#3ZZPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.