
- Manufacturer
- MFR.Part #
- LTC6804IG-2#TRPBF
- JLCPCB Part #
- C689552
- Package
- SSOP-48-208mil
- Description
- -40℃~+85℃ 11V~55V 1~12 SSOP-48-208mil Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-48-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11V~55V | |
| Number of Cells | 1~12 |

* Images are for reference only
LTC6804IG-2#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC6804IG-2#TRPBF
- JLCPCB Part #
- C689552
- Package
- SSOP-48-208mil
- Description
- -40℃~+85℃ 11V~55V 1~12 SSOP-48-208mil Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC6804IG-2#TRPBF
- JLCPCB Part #
- C689552
- Package
- SSOP-48-208mil
- Description
- -40℃~+85℃ 11V~55V 1~12 SSOP-48-208mil Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6804IG-2#TRPBF Specifications
LTC6804IG-2#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-48-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11V~55V | |
| Number of Cells | 1~12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6804IG-2#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6804IG-2#TRPBF Documents
LTC6804IG-2#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6804IG-2#TRPBF Datasheet (PDF)
LTC6804IG-2#TRPBF Schematic Symbol & PCB Footprint
The LTC6804IG-2#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.