
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-44-208mil | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 62.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 1~12 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Balancing IC、Monitoring IC | |
| Voltage - Supply | 10V~50V | |
| End-Off Voltage | 2.3V | |
| Features | Over-discharge protection、Cell balancing | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6802IG-2#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-44-208mil | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 62.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 1~12 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Balancing IC、Monitoring IC | |
| Voltage - Supply | 10V~50V | |
| End-Off Voltage | 2.3V | |
| Features | Over-discharge protection、Cell balancing | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6802IG-2#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6802IG-2#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6802IG-2#TRPBF Datasheet (PDF)
The LTC6802IG-2#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.