
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Input Offset Current(Ios) | 700nA | |
| Input Offset Voltage Drift(Vos TC) | 18uV/℃ | |
| Single Supply | 2.4V~5.25V | |
| Input Hysteresis Voltage (Vhys) | 4.5mV | |
| Response Time (tr) | 0.77ns | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Quiescent Current | 13.4mA | |
| Features | ESD protection、Built-in hysteresis、Latch function、Enable/shutdown function | |
| Ib - Input Bias Current | 1.5uA | |
| Propagation Delay Time | 1.8ns | |
| Output Mode | LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6754HSC6#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Input Offset Current(Ios) | 700nA | |
| Input Offset Voltage Drift(Vos TC) | 18uV/℃ | |
| Single Supply | 2.4V~5.25V | |
| Input Hysteresis Voltage (Vhys) | 4.5mV | |
| Response Time (tr) | 0.77ns | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Quiescent Current | 13.4mA | |
| Features | ESD protection、Built-in hysteresis、Latch function、Enable/shutdown function | |
| Ib - Input Bias Current | 1.5uA | |
| Propagation Delay Time | 1.8ns | |
| Output Mode | LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6754HSC6#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6754HSC6#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC6754HSC6#TRMPBF Datasheet (PDF)
The LTC6754HSC6#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.