
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Input Offset Current(Ios) | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 18uV/℃ | |
| Single Supply | 2.45V~3.5V | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Response Time (tr) | 1.2ns | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 4.5mA | |
| Ib - Input Bias Current | 1.35uA | |
| Propagation Delay Time | 2.9ns | |
| Output Mode | CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6752HS5#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Input Offset Current(Ios) | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 18uV/℃ | |
| Single Supply | 2.45V~3.5V | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Response Time (tr) | 1.2ns | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 4.5mA | |
| Ib - Input Bias Current | 1.35uA | |
| Propagation Delay Time | 2.9ns | |
| Output Mode | CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6752HS5#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6752HS5#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC6752HS5#TRMPBF Datasheet (PDF)
The LTC6752HS5#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.