
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8L | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Type | Push-pull | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 4.3mV | |
| Response Time (tr) | 11ns | |
| Common Mode Rejection Ratio(CMRR) | 58dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current | 24uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 320ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6702CTS8#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8L | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Type | Push-pull | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 4.3mV | |
| Response Time (tr) | 11ns | |
| Common Mode Rejection Ratio(CMRR) | 58dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current | 24uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 320ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6702CTS8#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6702CTS8#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC6702CTS8#TRMPBF Datasheet (PDF)
The LTC6702CTS8#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.