
- Manufacturer
- MFR.Part #
- LTC6652BHMS8-3.3#PBF
- JLCPCB Part #
- C689412
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 10ppm/℃ 3.3V 3.6V~13.2V 560uA 5mA Fixed Series ±0.1% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.6V~13.2V | |
| Output Type | Fixed | |
| Output Current | 5mA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 560uA | |
| Features | Enable/disable | |
| Temperature Coefficient | 10ppm/℃ | |
| Output Voltage | 3.3V | |
| Reference Type | Series |

* Images are for reference only
LTC6652BHMS8-3.3#PBF
Extended- Manufacturer
- MFR.Part #
- LTC6652BHMS8-3.3#PBF
- JLCPCB Part #
- C689412
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 10ppm/℃ 3.3V 3.6V~13.2V 560uA 5mA Fixed Series ±0.1% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC6652BHMS8-3.3#PBF
- JLCPCB Part #
- C689412
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 10ppm/℃ 3.3V 3.6V~13.2V 560uA 5mA Fixed Series ±0.1% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6652BHMS8-3.3#PBF Specifications
LTC6652BHMS8-3.3#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.6V~13.2V | |
| Output Type | Fixed | |
| Output Current | 5mA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 560uA | |
| Features | Enable/disable | |
| Temperature Coefficient | 10ppm/℃ | |
| Output Voltage | 3.3V | |
| Reference Type | Series |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6652BHMS8-3.3#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6652BHMS8-3.3#PBF Documents
LTC6652BHMS8-3.3#PBF datasheets or manufacturer documentation.
Datasheet: LTC6652BHMS8-3.3#PBF Datasheet (PDF)
LTC6652BHMS8-3.3#PBF Schematic Symbol & PCB Footprint
The LTC6652BHMS8-3.3#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.