LTC6652AHLS8-2.5#PBF - 1
LTC6652AHLS8-2.5#PBF - 2
LTC6652AHLS8-2.5#PBF - 3
Extended1/3
* Images are for reference only
LTC6652AHLS8-2.5#PBF
Attributes
Value
Manufacturer
MFR.Part #
LTC6652AHLS8-2.5#PBF
JLCPCB Part #
C689387
Package
LCC-8(5x5)
Description
-40℃~+125℃@(Ta) 2.1ppmp-p 2.5V 2.8V~13.2V 560uA 5mA 5ppm/℃ Fixed Series ±0.05% LCC-8(5x5) Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageLCC-8(5x5)
Operating Temperature-40℃~+125℃
Voltage - Supply2.8V~13.2V
Output TypeFixed
Output Current5mA
Tolerance±0.05%
Quiescent Current560uA
FeaturesEnable/disable
Temperature Coefficient5ppm/℃
Output Voltage2.5V
Reference TypeSeries