
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Single supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1nV/√Hz@240MHz | |
| Quiescent Current | 85.1mA | |
| Features | Built-in compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6431AIUF-15#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Single supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1nV/√Hz@240MHz | |
| Quiescent Current | 85.1mA | |
| Features | Built-in compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6431AIUF-15#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6431AIUF-15#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6431AIUF-15#TRPBF Datasheet (PDF)
The LTC6431AIUF-15#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.