


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Output Current | 120mA | |
| Noise density(eN) | 0.6nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Features | Integrated ADC driver | |
| Single Supply | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6430AIUF-20#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Output Current | 120mA | |
| Noise density(eN) | 0.6nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Features | Integrated ADC driver | |
| Single Supply | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6430AIUF-20#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6430AIUF-20#PBF datasheets or manufacturer documentation.
Datasheet: LTC6430AIUF-20#PBF Datasheet (PDF)
The LTC6430AIUF-20#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.