
- Manufacturer
- MFR.Part #
- LTC6417CUDC#TRPBF
- JLCPCB Part #
- C689316
- Package
- QFN-20-EP(3x4)
- Description
- 0℃~+70℃ 100mA 100uV 10V/ns 123mA 1uV/℃ 2uA 4.75V~5.25V 91dB QFN-20-EP(3x4) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(3x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current per Amplifier | 123mA | |
| Vos - Input Offset Voltage | 100uV | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 4.75V~5.25V | |
| Slew Rate | 10V/ns | |
| Common Mode Rejection Ratio(CMRR) | 91dB | |
| Ib - Input Bias Current | 2uA |

* Images are for reference only
LTC6417CUDC#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC6417CUDC#TRPBF
- JLCPCB Part #
- C689316
- Package
- QFN-20-EP(3x4)
- Description
- 0℃~+70℃ 100mA 100uV 10V/ns 123mA 1uV/℃ 2uA 4.75V~5.25V 91dB QFN-20-EP(3x4) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC6417CUDC#TRPBF
- JLCPCB Part #
- C689316
- Package
- QFN-20-EP(3x4)
- Description
- 0℃~+70℃ 100mA 100uV 10V/ns 123mA 1uV/℃ 2uA 4.75V~5.25V 91dB QFN-20-EP(3x4) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6417CUDC#TRPBF Specifications
LTC6417CUDC#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(3x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current per Amplifier | 123mA | |
| Vos - Input Offset Voltage | 100uV | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 4.75V~5.25V | |
| Slew Rate | 10V/ns | |
| Common Mode Rejection Ratio(CMRR) | 91dB | |
| Ib - Input Bias Current | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6417CUDC#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6417CUDC#TRPBF Documents
LTC6417CUDC#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6417CUDC#TRPBF Datasheet (PDF)
LTC6417CUDC#TRPBF Schematic Symbol & PCB Footprint
The LTC6417CUDC#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.