


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-10(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 52mA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 10uA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.7V~5.25V | |
| Gain Bandwidth Product | 9.5GHz | |
| Slew Rate | 3300V/us | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Settling time | 1.9ns | |
| Noise density(eN) | 1.1nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6409IUDB#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-10(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 52mA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 10uA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.7V~5.25V | |
| Gain Bandwidth Product | 9.5GHz | |
| Slew Rate | 3300V/us | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Settling time | 1.9ns | |
| Noise density(eN) | 1.1nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6409IUDB#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6409IUDB#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6409IUDB#TRPBF Datasheet (PDF)
The LTC6409IUDB#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.