
- Manufacturer
- MFR.Part #
- LTC6400IUD-26#TRPBF
- JLCPCB Part #
- C689242
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 1uV/℃ 2mV 6670V/us 75dB Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Adjustable output common-mode voltage QFN-16-EP(3x3) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Adjustable output common-mode voltage | |
| Slew Rate | 6670V/us |

* Images are for reference only
LTC6400IUD-26#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC6400IUD-26#TRPBF
- JLCPCB Part #
- C689242
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 1uV/℃ 2mV 6670V/us 75dB Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Adjustable output common-mode voltage QFN-16-EP(3x3) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC6400IUD-26#TRPBF
- JLCPCB Part #
- C689242
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 1uV/℃ 2mV 6670V/us 75dB Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Adjustable output common-mode voltage QFN-16-EP(3x3) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6400IUD-26#TRPBF Specifications
LTC6400IUD-26#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Adjustable output common-mode voltage | |
| Slew Rate | 6670V/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6400IUD-26#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6400IUD-26#TRPBF Documents
LTC6400IUD-26#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6400IUD-26#TRPBF Datasheet (PDF)
LTC6400IUD-26#TRPBF Schematic Symbol & PCB Footprint
The LTC6400IUD-26#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.