
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Voltage Drift(Vos TC) | 0.45uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Current limiting / short-circuit protection | |
| Slew Rate | 75V/us | |
| Ib - Input Bias Current | 500nA | |
| Gain Bandwidth Product | 500MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6363IRD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Voltage Drift(Vos TC) | 0.45uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Current limiting / short-circuit protection | |
| Slew Rate | 75V/us | |
| Ib - Input Bias Current | 500nA | |
| Gain Bandwidth Product | 500MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6363IRD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6363IRD#PBF datasheets or manufacturer documentation.
Datasheet: LTC6363IRD#PBF Datasheet (PDF)
The LTC6363IRD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.