
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 1uA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1.3uV/℃ | |
| Single Supply | 4.75V~5.25V | |
| Gain Bandwidth Product | 1GHz | |
| Slew Rate | 135V/us | |
| Quiescent Current(Iq) | 13.6mA | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.3nV/√Hz@1MHz | |
| Ib - Input Bias Current | 17uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6360CMS8E#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 1uA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1.3uV/℃ | |
| Single Supply | 4.75V~5.25V | |
| Gain Bandwidth Product | 1GHz | |
| Slew Rate | 135V/us | |
| Quiescent Current(Iq) | 13.6mA | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.3nV/√Hz@1MHz | |
| Ib - Input Bias Current | 17uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6360CMS8E#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6360CMS8E#PBF datasheets or manufacturer documentation.
Datasheet: LTC6360CMS8E#PBF Datasheet (PDF)
The LTC6360CMS8E#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.