


- Manufacturer
- MFR.Part #
- LTC6269IDD-10#PBF
- JLCPCB Part #
- C689180
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 0.003pA 1500V/us 16.5mA 2 200uV 3.1V~5.25V 4GHz 4nV/√Hz@1MHz 4uV/℃ 85dB 90mA Enable/shutdown function、Decompensated stable Rail-to-rail output DFN-10-EP(3x3) FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 6fA | |
| Output Current | 90mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 3.1V~5.25V | |
| Slew Rate | 1500V/us | |
| Gain Bandwidth Product | 4GHz | |
| Quiescent Current(Iq) | 16.5mA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 4nV/√Hz@1MHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Enable/shutdown function、Decompensated stable | |
| Ib - Input Bias Current | 0.003pA |

* Images are for reference only
LTC6269IDD-10#PBF
Extended- Manufacturer
- MFR.Part #
- LTC6269IDD-10#PBF
- JLCPCB Part #
- C689180
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 0.003pA 1500V/us 16.5mA 2 200uV 3.1V~5.25V 4GHz 4nV/√Hz@1MHz 4uV/℃ 85dB 90mA Enable/shutdown function、Decompensated stable Rail-to-rail output DFN-10-EP(3x3) FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC6269IDD-10#PBF
- JLCPCB Part #
- C689180
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 0.003pA 1500V/us 16.5mA 2 200uV 3.1V~5.25V 4GHz 4nV/√Hz@1MHz 4uV/℃ 85dB 90mA Enable/shutdown function、Decompensated stable Rail-to-rail output DFN-10-EP(3x3) FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6269IDD-10#PBF Specifications
LTC6269IDD-10#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 6fA | |
| Output Current | 90mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 3.1V~5.25V | |
| Slew Rate | 1500V/us | |
| Gain Bandwidth Product | 4GHz | |
| Quiescent Current(Iq) | 16.5mA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 4nV/√Hz@1MHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Enable/shutdown function、Decompensated stable | |
| Ib - Input Bias Current | 0.003pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6269IDD-10#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6269IDD-10#PBF Documents
LTC6269IDD-10#PBF datasheets or manufacturer documentation.
Datasheet: LTC6269IDD-10#PBF Datasheet (PDF)
LTC6269IDD-10#PBF Schematic Symbol & PCB Footprint
The LTC6269IDD-10#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.