


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 90mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 3.1V~5.25V | |
| Slew Rate | 1500V/us | |
| Gain Bandwidth Product | 4GHz | |
| Quiescent Current(Iq) | 16.5mA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 4nV/√Hz@1MHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Enable/shutdown function、Decompensated stable | |
| Ib - Input Bias Current | 0.003pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6268IS6-10#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 90mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 3.1V~5.25V | |
| Slew Rate | 1500V/us | |
| Gain Bandwidth Product | 4GHz | |
| Quiescent Current(Iq) | 16.5mA | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 4nV/√Hz@1MHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Enable/shutdown function、Decompensated stable | |
| Ib - Input Bias Current | 0.003pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6268IS6-10#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6268IS6-10#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6268IS6-10#TRPBF Datasheet (PDF)
The LTC6268IS6-10#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.