


- Manufacturer
- MFR.Part #
- LTC6262HTS8#TRPBF
- JLCPCB Part #
- C689147
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1.8V~5.25V 100dB 100nA 13nV/√Hz@1kHz 150nA 2 20mA 240uA 30MHz 400nV/℃ 400uV 7V/us Enable/shutdown function、ESD protection Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 7V/us | |
| Gain Bandwidth Product | 30MHz | |
| Single supply | 1.8V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Quiescent Current | 240uA | |
| Features | Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 100nA |

* Images are for reference only
LTC6262HTS8#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC6262HTS8#TRPBF
- JLCPCB Part #
- C689147
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1.8V~5.25V 100dB 100nA 13nV/√Hz@1kHz 150nA 2 20mA 240uA 30MHz 400nV/℃ 400uV 7V/us Enable/shutdown function、ESD protection Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC6262HTS8#TRPBF
- JLCPCB Part #
- C689147
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1.8V~5.25V 100dB 100nA 13nV/√Hz@1kHz 150nA 2 20mA 240uA 30MHz 400nV/℃ 400uV 7V/us Enable/shutdown function、ESD protection Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6262HTS8#TRPBF Specifications
LTC6262HTS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 7V/us | |
| Gain Bandwidth Product | 30MHz | |
| Single supply | 1.8V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Quiescent Current | 240uA | |
| Features | Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6262HTS8#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6262HTS8#TRPBF Documents
LTC6262HTS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6262HTS8#TRPBF Datasheet (PDF)
LTC6262HTS8#TRPBF Schematic Symbol & PCB Footprint
The LTC6262HTS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.