Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LLCC68MB2CAS
LLCC68MB2CAS
Extended
* Images are for reference only
LLCC68MB2CAS
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
LLCC68MB2CAS
JLCPCB Part #
C6890572
Package
QFN-24(4x4)
Description
-129dBm -40℃~+85℃ 1.8V~3.7V 150MHz~960MHz 22dBm 300Kbps 32mA 4.2mA 802.15.4 SPI QFN-24(4x4) RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-24(4x4)
Frequency Range150MHz~960MHz
Operating Temperature-40℃~+85℃
Sensitivity-129dBm
Data Rate300Kbps
Output Power22dBm
Applications802.15.4
Voltage - Supply1.8V~3.7V
Receive Current4.2mA
Current Of Transmitting32mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LLCC68MB2CAS
LLCC68MB2CAS

* Images are for reference only

LLCC68MB2CAS

Extended
Manufacturer

SEMTECH

MFR.Part #
LLCC68MB2CAS
JLCPCB Part #
C6890572
Package
QFN-24(4x4)
Description
-129dBm -40℃~+85℃ 1.8V~3.7V 150MHz~960MHz 22dBm 300Kbps 32mA 4.2mA 802.15.4 SPI QFN-24(4x4) RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LLCC68MB2CAS

* Images are for reference only

LLCC68MB2CAS
Extended
Manufacturer

SEMTECH

MFR.Part #
LLCC68MB2CAS
JLCPCB Part #
C6890572
Package
QFN-24(4x4)
Description
-129dBm -40℃~+85℃ 1.8V~3.7V 150MHz~960MHz 22dBm 300Kbps 32mA 4.2mA 802.15.4 SPI QFN-24(4x4) RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LLCC68MB2CAS Specifications

LLCC68MB2CAS technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-24(4x4)
Frequency Range150MHz~960MHz
Operating Temperature-40℃~+85℃
Sensitivity-129dBm
Data Rate300Kbps
Output Power22dBm
Applications802.15.4
Voltage - Supply1.8V~3.7V
Receive Current4.2mA
Current Of Transmitting32mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLCC68MB2CAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LLCC68MB2CAS Schematic Symbol & PCB Footprint

The LLCC68MB2CAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.