
- Manufacturer
- MFR.Part #
- LTC6252IS6#TRPBF
- JLCPCB Part #
- C689048
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 1 1.175uA 105dB 2.5V~5.25V 2.75nV/√Hz@10Hz 280V/us 3.3mA 30nA 350uV 720MHz 750nV/℃ 90mA Enable/shutdown function、ESD protection Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 350uV | |
| Input Offset Current(Ios) | 30nA | |
| Output Current | 90mA | |
| Input Offset Voltage Drift(Vos TC) | 750nV/℃ | |
| Slew Rate | 280V/us | |
| Gain Bandwidth Product | 720MHz | |
| Single supply | 2.5V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.75nV/√Hz@10Hz | |
| Quiescent Current | 3.3mA | |
| Features | Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 1.175uA |

* Images are for reference only
LTC6252IS6#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC6252IS6#TRPBF
- JLCPCB Part #
- C689048
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 1 1.175uA 105dB 2.5V~5.25V 2.75nV/√Hz@10Hz 280V/us 3.3mA 30nA 350uV 720MHz 750nV/℃ 90mA Enable/shutdown function、ESD protection Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC6252IS6#TRPBF
- JLCPCB Part #
- C689048
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 1 1.175uA 105dB 2.5V~5.25V 2.75nV/√Hz@10Hz 280V/us 3.3mA 30nA 350uV 720MHz 750nV/℃ 90mA Enable/shutdown function、ESD protection Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6252IS6#TRPBF Specifications
LTC6252IS6#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 350uV | |
| Input Offset Current(Ios) | 30nA | |
| Output Current | 90mA | |
| Input Offset Voltage Drift(Vos TC) | 750nV/℃ | |
| Slew Rate | 280V/us | |
| Gain Bandwidth Product | 720MHz | |
| Single supply | 2.5V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.75nV/√Hz@10Hz | |
| Quiescent Current | 3.3mA | |
| Features | Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 1.175uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6252IS6#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6252IS6#TRPBF Documents
LTC6252IS6#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6252IS6#TRPBF Datasheet (PDF)
LTC6252IS6#TRPBF Schematic Symbol & PCB Footprint
The LTC6252IS6#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.