LPPB081NFSC-RC
Extended
* Images are for reference only
LPPB081NFSC-RC
Attributes
Value
MFR.Part #
LPPB081NFSC-RC
JLCPCB Part #
C6890279
Package
SMD,P=1.27mm
Description
-40℃~+125℃ 1 1.27mm 1A 4.65mm 8P Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSullins Connector Solutions
PackageSMD,P=1.27mm
Operating Temperature-40℃~+125℃
Number of Rows1
Insulation Height4.65mm
Number of Positions8P
Contact PlatingGold
Current Rating1A
Pitch1.27mm
Mounting TypeSurface Mount,Vertical