
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Sanken Elec | |
| Package | DIP-8 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 60kHz | |
| Voltage - Input(DC) | 18V | |
| Features | Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start | |
| Topology | Buck | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC5556LD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Sanken Elec | |
| Package | DIP-8 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 60kHz | |
| Voltage - Input(DC) | 18V | |
| Features | Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start | |
| Topology | Buck | |
| Operating temperature | -55℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC5556LD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC5556LD datasheets or manufacturer documentation.
Datasheet: LC5556LD Datasheet (PDF)
The LC5556LD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.