LCMXO2-4000HE-5MG132C
Extended
* Images are for reference only
LCMXO2-4000HE-5MG132C
Attributes
Value
Manufacturer
MFR.Part #
LCMXO2-4000HE-5MG132C
JLCPCB Part #
C6889401
Package
CSPBGA-132(8x8)
Description
0℃~+85℃ 1.14V~1.26V 104 4320 540 94208bit MachXO2 Supports hot swap CSPBGA-132(8x8) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageCSPBGA-132(8x8)
SeriesMachXO2
Operating Temperature0℃~+85℃
Number of LAB/CLBs540
Number of Logic Elements/Blocks4320
Voltage - Supply1.14V~1.26V
Number of I/O104
FeaturesSupports hot swap
Total RAM capacity94208bit