


- Manufacturer
- MFR.Part #
- 1SMA4752A
- JLCPCB Part #
- C688903
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1W 31.4V~34.7V 33V 45Ω 5uA@1V DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | LGE | |
| Package | DO-214AC(SMA) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 1kΩ | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 31.4V~34.7V | |
| Zener Voltage(Nom) | 33V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@1V |

* Images are for reference only
1SMA4752A
Extended- Manufacturer
- MFR.Part #
- 1SMA4752A
- JLCPCB Part #
- C688903
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1W 31.4V~34.7V 33V 45Ω 5uA@1V DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1SMA4752A
- JLCPCB Part #
- C688903
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1W 31.4V~34.7V 33V 45Ω 5uA@1V DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1SMA4752A Specifications
1SMA4752A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | LGE | |
| Package | DO-214AC(SMA) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 1kΩ | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | 31.4V~34.7V | |
| Zener Voltage(Nom) | 33V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1SMA4752A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1SMA4752A Documents
1SMA4752A datasheets or manufacturer documentation.
Datasheet: 1SMA4752A Datasheet (PDF)
1SMA4752A Schematic Symbol & PCB Footprint
The 1SMA4752A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.