


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 330uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 9.5V~140V | |
| Slew Rate | 21V/us | |
| Gain Bandwidth Product | 12MHz | |
| Quiescent Current(Iq) | 2.8mA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-rail output | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -70V~-4.75V、4.75V~70V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6090CFE#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 330uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 9.5V~140V | |
| Slew Rate | 21V/us | |
| Gain Bandwidth Product | 12MHz | |
| Quiescent Current(Iq) | 2.8mA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-rail output | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -70V~-4.75V、4.75V~70V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6090CFE#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6090CFE#PBF datasheets or manufacturer documentation.
Datasheet: LTC6090CFE#PBF Datasheet (PDF)
The LTC6090CFE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.