
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.1mV | |
| Output Current | 12.5mA | |
| Input Voltage Noise Density | 27nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Features | Enable/shutdown function、ESD protection | |
| Slew Rate | 500V/ms | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 1.5MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6084HDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.1mV | |
| Output Current | 12.5mA | |
| Input Voltage Noise Density | 27nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Features | Enable/shutdown function、ESD protection | |
| Slew Rate | 500V/ms | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 1.5MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6084HDD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6084HDD#PBF datasheets or manufacturer documentation.
Datasheet: LTC6084HDD#PBF Datasheet (PDF)
The LTC6084HDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.