
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Frequency Range | 40MHz~10GHz | |
| Accuracy | ±0.5dB | |
| Voltage - Supply | 3.1V~3.5V | |
| Input Range | -57dBm~2dBm | |
| Features | Root Mean Square Detection、Temperature compensation | |
| Current - Supply | 41.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC5582HDD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Frequency Range | 40MHz~10GHz | |
| Accuracy | ±0.5dB | |
| Voltage - Supply | 3.1V~3.5V | |
| Input Range | -57dBm~2dBm | |
| Features | Root Mean Square Detection、Temperature compensation | |
| Current - Supply | 41.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC5582HDD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC5582HDD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC5582HDD#TRPBF Datasheet (PDF)
The LTC5582HDD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.