


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-12-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 2GHz~14GHz | |
| Current - Supply | 115mA、130mA | |
| IP3 | 28.2dBm | |
| LO Frequency Range | 1GHz~12GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 500MHz~6GHz | |
| Isolation(L-I) | 45dB | |
| Voltage - Supply | 3V~3.6V | |
| Gain/Loss | -7.7dB | |
| P1dB | 15.5dBm | |
| Features | Assemble the vibration buffer、Frequency multiplication/division、Single-ended/Differential Interface Integration | |
| Noise Figure | 7.9dB、8.1dB | |
| Isolation(L-R) | 45dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC5549IUDB#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-12-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 2GHz~14GHz | |
| Current - Supply | 115mA、130mA | |
| IP3 | 28.2dBm | |
| LO Frequency Range | 1GHz~12GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 500MHz~6GHz | |
| Isolation(L-I) | 45dB | |
| Voltage - Supply | 3V~3.6V | |
| Gain/Loss | -7.7dB | |
| P1dB | 15.5dBm | |
| Features | Assemble the vibration buffer、Frequency multiplication/division、Single-ended/Differential Interface Integration | |
| Noise Figure | 7.9dB、8.1dB | |
| Isolation(L-R) | 45dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC5549IUDB#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC5549IUDB#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC5549IUDB#TRPBF Datasheet (PDF)
The LTC5549IUDB#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.