
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 2.3GHz~4GHz | |
| Current - Supply | 201mA | |
| IP3 | 25.6dBm | |
| LO Frequency Range | 2.4GHz~3.6GHz | |
| IF Frequency Range | 5MHz~600MHz | |
| Voltage - Supply | 3.1V~3.5V | |
| Gain/Loss | 8.4dB | |
| P1dB | 13.9dBm | |
| Features | Assemble the vibration buffer、Single-ended/Differential Interface Integration | |
| Noise Figure | 10.2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC5543IUH#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 2.3GHz~4GHz | |
| Current - Supply | 201mA | |
| IP3 | 25.6dBm | |
| LO Frequency Range | 2.4GHz~3.6GHz | |
| IF Frequency Range | 5MHz~600MHz | |
| Voltage - Supply | 3.1V~3.5V | |
| Gain/Loss | 8.4dB | |
| P1dB | 13.9dBm | |
| Features | Assemble the vibration buffer、Single-ended/Differential Interface Integration | |
| Noise Figure | 10.2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC5543IUH#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC5543IUH#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC5543IUH#TRPBF Datasheet (PDF)
The LTC5543IUH#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.