
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Frequency Range | 300MHz~3GHz | |
| Voltage - Supply | 2.7V~6V | |
| Input Range | -28dBm~18dBm | |
| Features | Temperature compensation、Envelope detection | |
| Current - Supply | 500uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC5505-1ES5#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Frequency Range | 300MHz~3GHz | |
| Voltage - Supply | 2.7V~6V | |
| Input Range | -28dBm~18dBm | |
| Features | Temperature compensation、Envelope detection | |
| Current - Supply | 500uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC5505-1ES5#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC5505-1ES5#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC5505-1ES5#TRMPBF Datasheet (PDF)
The LTC5505-1ES5#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.