


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.65V~3.25V | |
| Voltage - Supply(VCCB) | 1.65V~3.25V | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection、Integrated pull-up resistor |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4557EUD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.65V~3.25V | |
| Voltage - Supply(VCCB) | 1.65V~3.25V | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection、Integrated pull-up resistor |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4557EUD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4557EUD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4557EUD#TRPBF Datasheet (PDF)
The LTC4557EUD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.