
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 33ns | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 1.1A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV~1.6V | |
| Quiescent Current(Iq) | 200uA | |
| Fall Time | 7ns | |
| Rise Time | 10ns | |
| Input Logic Level - High | 1.2V~2V | |
| Voltage - Supply | 4V~15V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 35ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4440EMS8E-5#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 33ns | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 1.1A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV~1.6V | |
| Quiescent Current(Iq) | 200uA | |
| Fall Time | 7ns | |
| Rise Time | 10ns | |
| Input Logic Level - High | 1.2V~2V | |
| Voltage - Supply | 4V~15V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 35ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4440EMS8E-5#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4440EMS8E-5#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4440EMS8E-5#TRPBF Datasheet (PDF)
The LTC4440EMS8E-5#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.