


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-24-150mil | |
| Reverse Breakdown Voltage | 84V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Gate Drive Voltage | 6.2V | |
| FET Type | External FET | |
| Quiescent Current | 28uA | |
| Input Voltage (Vin) | 2.5V~36V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4417IGN#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-24-150mil | |
| Reverse Breakdown Voltage | 84V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Gate Drive Voltage | 6.2V | |
| FET Type | External FET | |
| Quiescent Current | 28uA | |
| Input Voltage (Vin) | 2.5V~36V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4417IGN#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4417IGN#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4417IGN#TRPBF Datasheet (PDF)
The LTC4417IGN#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.