


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 25uA | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 190uA | |
| FET Type | External FET | |
| Quiescent Current | 30uA | |
| Input Voltage (Vin) | 3V~36V | |
| Voltage - Forward(Vf) | 32mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4414IMS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 25uA | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 190uA | |
| FET Type | External FET | |
| Quiescent Current | 30uA | |
| Input Voltage (Vin) | 3V~36V | |
| Voltage - Forward(Vf) | 32mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4414IMS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4414IMS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4414IMS8#TRPBF Datasheet (PDF)
The LTC4414IMS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.