
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Type | Ideal Diode | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~16V | |
| Operating Temperature - | 0℃~+70℃ | |
| Features | Reverse current blocking | |
| RDS(on) | 2mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4371CMS#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Type | Ideal Diode | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~16V | |
| Operating Temperature - | 0℃~+70℃ | |
| Features | Reverse current blocking | |
| RDS(on) | 2mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4371CMS#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4371CMS#PBF datasheets or manufacturer documentation.
Datasheet: LTC4371CMS#PBF Datasheet (PDF)
The LTC4371CMS#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.