
- Manufacturer
- MFR.Part #
- IRF9620STRLPBF
- JLCPCB Part #
- C6883761
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 P-Channel 1.5Ω@10V 200V 22nC@10V 3.5A 350pF 3W、40W D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 350pF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Drain to Source Voltage | 200V | |
| Pd - Power Dissipation | 3W、40W | |
| RDS(on) | 1.5Ω@10V |

* Images are for reference only
IRF9620STRLPBF
Extended- Manufacturer
- MFR.Part #
- IRF9620STRLPBF
- JLCPCB Part #
- C6883761
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 P-Channel 1.5Ω@10V 200V 22nC@10V 3.5A 350pF 3W、40W D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IRF9620STRLPBF
- JLCPCB Part #
- C6883761
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 P-Channel 1.5Ω@10V 200V 22nC@10V 3.5A 350pF 3W、40W D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRF9620STRLPBF Specifications
IRF9620STRLPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 350pF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Drain to Source Voltage | 200V | |
| Pd - Power Dissipation | 3W、40W | |
| RDS(on) | 1.5Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRF9620STRLPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRF9620STRLPBF Documents
IRF9620STRLPBF datasheets or manufacturer documentation.
Datasheet: IRF9620STRLPBF Datasheet (PDF)
IRF9620STRLPBF Schematic Symbol & PCB Footprint
The IRF9620STRLPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.