
- Manufacturer
- MFR.Part #
- LTC4358IFE#TRPBF
- JLCPCB Part #
- C688232
- Package
- TSSOP-16-EP
- Description
- -40℃~+85℃ 1 20mΩ 5A 9V~26.5V Ideal Diode Overcurrent Protection、Reverse current blocking TSSOP-16-EP ORing Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16-EP | |
| Type | Ideal Diode | |
| Number of Channels | 1 | |
| Voltage - Supply | 9V~26.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 5A | |
| Features | Overcurrent Protection、Reverse current blocking | |
| RDS(on) | 20mΩ |

* Images are for reference only
LTC4358IFE#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC4358IFE#TRPBF
- JLCPCB Part #
- C688232
- Package
- TSSOP-16-EP
- Description
- -40℃~+85℃ 1 20mΩ 5A 9V~26.5V Ideal Diode Overcurrent Protection、Reverse current blocking TSSOP-16-EP ORing Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC4358IFE#TRPBF
- JLCPCB Part #
- C688232
- Package
- TSSOP-16-EP
- Description
- -40℃~+85℃ 1 20mΩ 5A 9V~26.5V Ideal Diode Overcurrent Protection、Reverse current blocking TSSOP-16-EP ORing Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4358IFE#TRPBF Specifications
LTC4358IFE#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16-EP | |
| Type | Ideal Diode | |
| Number of Channels | 1 | |
| Voltage - Supply | 9V~26.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 5A | |
| Features | Overcurrent Protection、Reverse current blocking | |
| RDS(on) | 20mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4358IFE#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4358IFE#TRPBF Documents
LTC4358IFE#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4358IFE#TRPBF Datasheet (PDF)
LTC4358IFE#TRPBF Schematic Symbol & PCB Footprint
The LTC4358IFE#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.