
- Manufacturer
- MFR.Part #
- LTC4354IS8#TRPBF
- JLCPCB Part #
- C688201
- Package
- SO-8
- Description
- -40℃~+85℃ -48V SO-8 ORing Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Voltage - Supply | -48V | |
| Operating Temperature - | -40℃~+85℃ |

* Images are for reference only
LTC4354IS8#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC4354IS8#TRPBF
- JLCPCB Part #
- C688201
- Package
- SO-8
- Description
- -40℃~+85℃ -48V SO-8 ORing Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC4354IS8#TRPBF
- JLCPCB Part #
- C688201
- Package
- SO-8
- Description
- -40℃~+85℃ -48V SO-8 ORing Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4354IS8#TRPBF Specifications
LTC4354IS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Voltage - Supply | -48V | |
| Operating Temperature - | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4354IS8#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4354IS8#TRPBF Documents
LTC4354IS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4354IS8#TRPBF Datasheet (PDF)
LTC4354IS8#TRPBF Schematic Symbol & PCB Footprint
The LTC4354IS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.