
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 1.8 | |
| Peak Gain | 4.96dBi、4.99dBi、5.48dBi | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 25mm | |
| Connector Type | SMA | |
| Height | 4mm | |
| Frequency(Center/Band) | 1.56GHz、1.602GHz | |
| Width | 25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGGBP.25.4.A.02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 1.8 | |
| Peak Gain | 4.96dBi、4.99dBi、5.48dBi | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 25mm | |
| Connector Type | SMA | |
| Height | 4mm | |
| Frequency(Center/Band) | 1.56GHz、1.602GHz | |
| Width | 25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGGBP.25.4.A.02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CGGBP.25.4.A.02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.