
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Input Voltage | 3.3V~12V | |
| Features | Overcurrent Protection、Operating status indication、Load disconnect | |
| Output Voltage | 1.5V~12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4350CGN#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Input Voltage | 3.3V~12V | |
| Features | Overcurrent Protection、Operating status indication、Load disconnect | |
| Output Voltage | 1.5V~12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4350CGN#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4350CGN#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4350CGN#TRPBF Datasheet (PDF)
The LTC4350CGN#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.