
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | Differential | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Differential | |
| Input Capacitance | 10pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4332IUFD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | Differential | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Differential | |
| Input Capacitance | 10pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4332IUFD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4332IUFD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4332IUFD#TRPBF Datasheet (PDF)
The LTC4332IUFD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.