Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TMLM 04225
TMLM 04225 - 1
Mechanical Assembly
* Images are for reference only
TMLM 04225
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMLM 04225
JLCPCB Part #
C6881627
Package
-
Description
-25°C to 60°C (derating) 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) 12V 2 250mA,120mA 3.6 W 69% 7-DIP module 90 ~ 264 VAC,120 ~ 370 VDC CE,cURus Closed ITE (Commercial) Through hole Universal Input - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing7-DIP module
typeClosed
characteristicUniversal Input
Size/Size1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm)
Voltage - Input90 ~ 264 VAC,120 ~ 370 VDC
Output count2
efficiency69%
Power (W)3.6 W
Voltage - Output 112V
working temperature-25°C to 60°C (derating)
applicationITE (Commercial)
Installation typeThrough hole
Certification bodiesCE,cURus
Current output (maximum value)250mA,120mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TMLM 04225
TMLM 04225

* Images are for reference only

TMLM 04225

Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TMLM 04225
JLCPCB Part #
C6881627
Package
-
Description
-25°C to 60°C (derating) 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) 12V 2 250mA,120mA 3.6 W 69% 7-DIP module 90 ~ 264 VAC,120 ~ 370 VDC CE,cURus Closed ITE (Commercial) Through hole Universal Input - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMLM 04225

* Images are for reference only

TMLM 04225
Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TMLM 04225
JLCPCB Part #
C6881627
Package
-
Description
-25°C to 60°C (derating) 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) 12V 2 250mA,120mA 3.6 W 69% 7-DIP module 90 ~ 264 VAC,120 ~ 370 VDC CE,cURus Closed ITE (Commercial) Through hole Universal Input - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMLM 04225 Specifications

TMLM 04225 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing7-DIP module
typeClosed
characteristicUniversal Input
Size/Size1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm)
Voltage - Input90 ~ 264 VAC,120 ~ 370 VDC
Output count2
efficiency69%
Power (W)3.6 W
Voltage - Output 112V
working temperature-25°C to 60°C (derating)
applicationITE (Commercial)
Installation typeThrough hole
Certification bodiesCE,cURus
Current output (maximum value)250mA,120mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMLM 04225. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMLM 04225 Documents

TMLM 04225 datasheets or manufacturer documentation.

Datasheet: TMLM 04225 Datasheet (PDF)

TMLM 04225 Schematic Symbol & PCB Footprint

The TMLM 04225 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.