Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TMH 2415S
TMH 2415S - 1
Extended
* Images are for reference only
TMH 2415S
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMH 2415S
JLCPCB Part #
C6881608
Package
-
Description
-40°C ~ 85°C (derating) 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) 1 1 kV 133mA 15V 2 W 21.6V 26.4V 7-SIP Module, 4 Leads 82% ITE (Commercial) Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing7-SIP Module, 4 Leads
Voltage - Input (maximum value)26.4V
typeIsolation module
characteristicSCP
Size/Size0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Output count1
Voltage - Input (minimum value)21.6V
efficiency82%
Power (W)2 W
Voltage - Isolation1 kV
Voltage - Output 115V
working temperature-40°C ~ 85°C (derating)
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)133mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TMH 2415S
TMH 2415S

* Images are for reference only

TMH 2415S

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMH 2415S
JLCPCB Part #
C6881608
Package
-
Description
-40°C ~ 85°C (derating) 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) 1 1 kV 133mA 15V 2 W 21.6V 26.4V 7-SIP Module, 4 Leads 82% ITE (Commercial) Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMH 2415S

* Images are for reference only

TMH 2415S
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMH 2415S
JLCPCB Part #
C6881608
Package
-
Description
-40°C ~ 85°C (derating) 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) 1 1 kV 133mA 15V 2 W 21.6V 26.4V 7-SIP Module, 4 Leads 82% ITE (Commercial) Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMH 2415S Specifications

TMH 2415S technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing7-SIP Module, 4 Leads
Voltage - Input (maximum value)26.4V
typeIsolation module
characteristicSCP
Size/Size0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Output count1
Voltage - Input (minimum value)21.6V
efficiency82%
Power (W)2 W
Voltage - Isolation1 kV
Voltage - Output 115V
working temperature-40°C ~ 85°C (derating)
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)133mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMH 2415S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMH 2415S Documents

TMH 2415S datasheets or manufacturer documentation.

Datasheet: TMH 2415S Datasheet (PDF)

TMH 2415S Schematic Symbol & PCB Footprint

The TMH 2415S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.