
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/I2C Isolators | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Bidirectional automatic direction、Hotswap、Power-on reset and bus release | |
| Clock Direction | Bidirectional | |
| CMTI(kV/us) | 20kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4310IDD-1#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/I2C Isolators | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Bidirectional automatic direction、Hotswap、Power-on reset and bus release | |
| Clock Direction | Bidirectional | |
| CMTI(kV/us) | 20kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4310IDD-1#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4310IDD-1#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4310IDD-1#TRPBF Datasheet (PDF)
The LTC4310IDD-1#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.